Murata Power Solutions MEA1D0515SC

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEA1D0515SC.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-23.92%

CAD Models

Download Murata Power Solutions MEA1D0515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMA0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Murata Power Solutions MEA1D0515SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, -33 mA, -15 V, -33 mA, Unregulated, SIP
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 15V, -15V; No. of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:15V; Output Current - Output 1:33mA; Output Voltage - Output 2:-15V; Output Current - Output 2:33mA; Width:6.15mmRoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:15V; Output Current:-33mA; Output Voltage 2:-15V; Output Current 2:33mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:87%; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:8mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc