Murata Power Solutions DVQ0135V2NBSC

Module DC-DC 1-OUT 12V 35A 420W 15-Pin Quarter-Brick Tray
$ 98.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DVQ0135V2NBSC.

IHS

Datasheet2 pages3 years ago

Newark

Sager Power Systems

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-29
LTD Date2024-09-30

Related Parts

Murata Power SolutionsDBQ0135V2NBSC
Module DC-DC 1-OUT 12V 35A 420W 5-Pin Quarter-Brick
Murata Power SolutionsDBQ0135V2NBC
Module DC-DC 1-OUT 12V 35A 420W 5-Pin Quarter-Brick
Murata Power SolutionsHPQ-12/25-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
DC-DC Converters, Power module type, Output: 300W, 12V, Isolated type, With baseplate
DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid
DC-DC Converters, Power module type (with baseplate), Output: 379.5W, 11.5V, Isolated type

Descriptions

Descriptions of Murata Power Solutions DVQ0135V2NBSC provided by its distributors.

Module DC-DC 1-OUT 12V 35A 420W 15-Pin Quarter-Brick Tray
Isolated DC/DC Converters - Through Hole DC/DC TH, Quarter-brick, 36-75Vin, 12Vout, 420W, Negative Logic, Without Digital Interface, Baseplate, Load Sharing,RoHS 6
DC/DC CONVERTER, 428.4W, 12V, 35A; No. o; DC/DC CONVERTER, 428.4W, 12V, 35A; No. of Outputs:1 Output; Output Power Max:428.4W; Output Voltage - Output 1:12V; Output Current - Output 1:35A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-
Dc/Dc Converter, 428.4W, 12V, 35A; Tipo De Conversor Dc/Dc:1/4 Brick; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:428.4W; Corriente De Salida Máx.:35A |Murata Power Solutions DVQ0135V2NBSC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc