Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions CRL2S1205SC

CRL-2 Series 2 W Single Output 5V Isolated DC/DC Converter - SIP-4
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions CRL2S1205SC.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-33.33%

CAD Models

Download Murata Power Solutions CRL2S1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsCRE1S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Murata Power SolutionsCRE1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
XP PowerIE1209S
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
XP PowerIK1205SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
XP PowerIE1212S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IE1212S

Descriptions

Descriptions of Murata Power Solutions CRL2S1205SC provided by its distributors.

CRL-2 Series 2 W Single Output 5V Isolated DC/DC Converter - SIP-4
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
Murata DCDCConverter, CRL2series, 10.8 → 13.2 V DC input, 5V DC output, 2W
Isolated DC/DC Converters - Through Hole 2W 12-5V SIP SINGLE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP
DC-DC CONVERTER, 5V, 0.4A; No. of Outputs:1 Output; Output Power Max:2W; Output Voltage - Output 1:5V; Output Current - Output 1:400mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc