Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions CRE1S1205SC

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions CRE1S1205SC.

IHS

Datasheet2 pages3 years ago

Newark

Sager Power Systems

Future Electronics

element14 APAC

Inventory History

3 month trend:
+80.24%

CAD Models

Download Murata Power Solutions CRE1S1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsCRE1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube
Murata Power SolutionsMER1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
XP PowerIE1209S
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
XP PowerIK1224SA
Module DC-DC 12VIN 1-OUT 24V 0.01041A 0.25W 4-Pin SIP Module
XP PowerIK1205SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid

Descriptions

Descriptions of Murata Power Solutions CRE1S1205SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
CRE-1 Series 1W Single Output 5V Isolated DC/DC Converter - SIP-4
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 12-5V SIP SINGLE
Murata DCDC Converter CRE1 Series 10.8-13.2V In 5V Out 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc