XP Power IE1212S

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE1212S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+118%

CAD Models

Download XP Power IE1212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMER1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMER1S1215SC
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube

Descriptions

Descriptions of XP Power IE1212S provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module
XP Power DCDC Converter, IE Series, 10.8-13.2V In, 12V Out, 1W
1W Isolated single output DC-DC converter
Converter DC/DC PCB Mount SIP 12V/12V 1W
CONVERTER, DC/DC, 1W, 12V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers