XP Power IK1205SA

DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IK1205SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
-17.35%

CAD Models

Download XP Power IK1205SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNMG1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
XP PowerIQ1205SA
Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IK1205SA provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
XP Power DCDCConverter, IKseries, 10.8 → 13.2 V DC input, 5V DC output, 0.25W
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Module
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 250 mW, 1 Output, 5 V
DC-DC CONVERTER, 0.25W, UNREG, SINGLE OUTPUT, SIP
DC-DC CONVERTER, ISO POL, 1 O/P, 250mW,;
DC/DC CONVERTER, 0.25W, ONE 5V O/P
DC/DC CONVERTER, 0.25W, ONE 5V O/P; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 5V; Output Current - Output 1: 50mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 50 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 65 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers