Murata Power Solutions 78613/9JC

Pulse Transformer 1CT: 1 1000Vrms 1.33Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78613/9JC.

IHS

Datasheet2 pages3 years ago

Sager Power Systems

Inventory History

3 month trend:
-35.85%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.44
Stock
9,894
11,361
Authorized Distributors
6
6
Inductance
10 mH
10 mH
Turns Ratio
1:1
-
Current Rating
-
-
Isolation Voltage
1000 Vrms
1000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power Solutions78615/9C
Pulse Transformer 1CT:1CT 1000Vrms 1.33Ohm Prim. DCR 19pF 6 Terminal PC Pin Thru-Hole
Murata Power Solutions78601/9JC-R
Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Murata Power Solutions 78613/9JC provided by its distributors.

Pulse Transformer 1CT:1 1000Vrms 1.33Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1
PULSE XFMR 1CT:1 10MH / Surface Mount General Purpose Pulse Transformers
Pulse Transformers 10 MH PULSE TRANSFORMER
Pulse Transformers 1CT:1 10000uH 72pF 1kVrms 6Pin SMT
Tube Rohs Compliant: Yes |Murata Power Solutions 78613/9JC
1CT:1 10mH 56V¦Ìs SMD 9.52mm*9mm*6.35mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc