Murata Power Solutions 60A273C

Inductor Power Wirewound 27uH 10% 100KHz 7.5A 0.015Ohm DCR T/R
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 60A273C.

Newark

Datasheet3 pages14 years ago

Farnell

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor RF Wirewound 27uH 10% 100KHz 10Q-Factor Ferrite 0.25A 4.2Ohm DCR 1210 T/R
Ind Power Wirewound 27uH 10% 100KHz 20Q-Factor Ferrite 600mA T/R
Inductor Power Molded/Unshielded Wirewound 27uH 10% 100KHz 0.37A 0.75Ohm DCR 1812 T/R
Inductor Power Molded/Unshielded Wirewound 27uH 10% 100KHz 0.38A 1.24Ohm DCR 1210 Automotive T/R
Inductor Power Toroid 27uH 10% 1KHz Iron 10.4A 0.012Ohm DCR Box

Descriptions

Descriptions of Murata Power Solutions 60A273C provided by its distributors.

Inductor Power Wirewound 27uH 10% 100KHz 7.5A 0.015Ohm DCR T/R
INDUCTOR, 27UH, 7.5A SM POWER CORE; Inductance:27µH; Inductance Tolerance:± 10%; DC Resistance Max:0.015ohm; DC Current Rating:7.5A; Self Resonant Frequency:13MHz; Inductor Case Style:SMD; No. of Pins:3; MSL:MSL 1 - Unlimited
INDUCTOR, 27UH, 7.5A, 10%, 13MHz, SMD; Product Range:MURATA - 6000A Series; Inductance:27µH; Inductance Tolerance:± 10%; Inductor Construction:Unshielded; DC Resistance Max:0.015ohm; RMS Current (Irms):7.5A; Packaging:Cut Tape
INDUCTOR, 27UH, 7.5A, 10%, 13MHz, SMD; Inductance:27µH; RMS Current (Irms):7.5A; Inductor Construction:Unshielded; Saturation Current (Isat):10A; Product Range:6000A Series; Power Inductor Case:22mm x 19mm x 12mm; No. of Pins:3 RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60A273C.