Bourns PM2120-270K-RC

Inductor Power Toroid 27uH 10% 1KHz Iron 10.4A 0.012Ohm DCR Box
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-270K-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor Power Unshielded Wirewound 27uH 10% 1KHz 23Q-Factor Ferrite 0.71A 0.52Ohm DCR T/R
Inductor Power Unshielded Wirewound 27uH 10% 1KHz 25Q-Factor Ferrite 1.75A 0.11Ohm DCR T/R
Inductor Power Wirewound 27uH 10% 1KHz 0.95A 0.22Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 27uH 10% 1KHz Ferrite 2.5A 0.056Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 27uH 10% 10KHz Ferrite 5.5A 0.046Ohm DCR RDL

Descriptions

Descriptions of Bourns PM2120-270K-RC provided by its distributors.

Inductor Power Toroid 27uH 10% 1KHz Iron 10.4A 0.012Ohm DCR Box
General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 27UH 10.4A 12 MOHM SMD
1KHz 10.4A 27¦ÌH 12m¦¸ ¡À10% SMD,25.4X30.5MM , 30.5mm*25.4mm*20.83mm
Power Inductor, 27Uh, 1.4A, 10%; Product Range:Pm2120 Series; Inductance:27Μh; Rms Current (Irms):10.4A; Dc Resistance Max:0.012Ohm; Inductance Tolerance:± 10%; Product Length:30.5Mm; Product Width:25.4Mm; Product Height:20.83Mm Rohs Compliant: Yes |Bourns Jw Miller PM2120-270K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.