Murata Power Solutions 60A233C

Inductor Power Wirewound 23uH 10% 100KHz 8.4A 0.012Ohm DCR T/R
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 60A233C.

element14 APAC

Datasheet3 pages14 years ago
Datasheet3 pages13 years ago

X-ON

Inventory History

3 month trend:
-58.08%

CAD Models

Download Murata Power Solutions 60A233C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 22uH 10% 1KHz Iron 9.7A Box
TAIYO YUDENCBC3225T220KR
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 20Q-Factor Ferrite 0.65A 0.3Ohm DCR T/R
TAIYO YUDENBRC2016T220K
Ind Power Chip Wirewound 22uH 10% 100KHz Ferrite 310mA 0806 T/R
TAIYO YUDENLBC3225T220KR
Inductor General Purpose Chip Wirewound 22uH 10% 100KHz Ferrite 0.33A 0.351Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.76A 0.378Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 60A233C provided by its distributors.

Inductor Power Wirewound 23uH 10% 100KHz 8.4A 0.012Ohm DCR T/R
Fixed Inductors 23uH 8.4A 13MHz SMT Power Inductor
INDUCTOR, 23UH, 8.4A, 10%, 13MHz, SMD; Product Range:MURATA - 6000A Series; Inductance:23µH; Inductance Tolerance:± 10%; Inductor Construction:Unshielded; DC Resistance Max:0.012ohm; RMS Current (Irms):8.4A; Packaging:Cut Tape
INDUCTOR, 23UH, 8.4A, 10%, 13MHz, SMD; Inductance:23µH; RMS Current (Irms):8.4A; Inductor Construction:Unshielded; Saturation Current (Isat):11A; Product Range:6000A Series; Power Inductor Case:22mm x 19mm x 12mm; No. of Pins:3 RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60A233C.