Murata Power Solutions 51505C

Common Mode Chokes Dual 5000uH 1.2A 0.197Ohm DCR Thru-Hole Tray
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 51505C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+9.43%

CAD Models

Download Murata Power Solutions 51505C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes Dual 5mH 1kHz 2A SMD T/R
General Purpose Inductor, 5000uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
Murata Power Solutions52505C
Common Mode Chokes Dual 5000uH 2.4A 0.091Ohm DCR Thru-Hole Tray
API Delevan2500-62J
General Purpose Inductor, 5000uH, 5%, 1 Element, Iron-Core
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 32Q-Factor Ferrite 0.1A 18Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 4700uH 20% 10KHz Ferrite 0.07A 61.04Ohm DCR 2220 T/R

Descriptions

Descriptions of Murata Power Solutions 51505C provided by its distributors.

Common Mode Chokes Dual 5000uH 1.2A 0.197Ohm DCR Thru-Hole Tray
5150C Series 5 mH 1.2 A 197 mO Through Hole Common Mode Choke
Common Mode Choke, 5Mh, 1.2A Rohs Compliant: Yes |Murata 51505C
Data Line Filter, 2 Function(s), 1.2A, 4 Pin(s)
MURATA POWER SOLUTIONS 51505C CHOKE, 5MH, 1.2A
Murata 5 mH, 5100, 1.2A, , 12.7mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc