Murata Power Solutions 49470SC

Inductor Power Shielded Bobbin Core 47uH 20% 10KHz 52Q-Factor 2.3A 0.1Ohm DCR T/R
$ 0.748
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 49470SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-13
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.6A T/R
Murata Power Solutions12LRS473C
Ind Power Line Filter Shielded Wirewound 47uH 20% 10KHz 1.7A Pin Carton
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.7A 0.12Ohm DCR 4141 Automotive T/R

Descriptions

Descriptions of Murata Power Solutions 49470SC provided by its distributors.

Inductor Power Shielded Bobbin Core 47uH 20% 10KHz 52Q-Factor 2.3A 0.1Ohm DCR T/R
10KHz 9MHz 2.3A 52@1MHz 47¦ÌH 100m¦¸ ¡À20% SMD,12.2X12.2MM , 12.2mm*12.2mm*8mm
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 4848
FIXED IND 47UH 2.3A 100 MOHM SMD
4900S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 47muH
Power Inductors - SMD 47 UH 2.3A
INDUCTOR, SINGLE 47UH 20%, 2.3A; Product Range:MURATA - 4900S Series; Inductance:47µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.1ohm; RMS Current (Irms):2.3A; Case Dimensions:12.2mm x 12.2mm x ;RoHS Compliant: Yes
INDUCTOR, SINGLE 47UH 20%, 2.3A; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.1ohm; Q Factor:52; DC Current Rating:2.3A; Self Resonant Frequency:9MHz; Q Test Frequency:1MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc