Murata Power Solutions 12LRS473C

Ind Power Line Filter Shielded Wirewound 47uH 20% 10KHz 1.7A Pin Carton
$ 0.638
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12LRS473C.

Newark

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 12LRS473C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Ind Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 2A 0.11Ohm DCR T/R
TAIYO YUDENNR10050T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.1196Ohm DCR T/R
TAIYO YUDENNS10145T470MNA
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.9A 0.1356Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 12LRS473C provided by its distributors.

Ind Power Line Filter Shielded Wirewound 47uH 20% 10KHz 1.7A Pin Carton
FIXED IND 47UH 1.7A 140 MOHM TH
General Purpose Inductor, 47uH, 20%, 1 Element
Ind 47µH, 1.7A TH rad shiel 10x8
Power Inductors - Leaded 47 UH 1.7A TH RAD SHIE
10KHz 1.7A 47¦ÌH 140m¦¸ ¡À20% 8.5mm
Inductor, 47Uh, 1.7A, Radial Leaded; Product Range:1200Lrs Series; Inductance:47Μh; Rms Current (Irms):1.7A; Saturation Current (Isat):1.7A; Dc Resistance Max:0.14Ohm; Inductance Tolerance:± 20%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes
STANDARD INDUCTOR, 47UH, 1.7A, 20%; Indu; STANDARD INDUCTOR, 47UH, 1.7A, 20%; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.14ohm; DC Current Rating:1.7A; Core Material:Ferrite; No. of Pins:4; Inductor Type:Standard; Series:1200LRS; Test Frequency:10kHz

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc