Murata Power Solutions 481R0SC

Inductor Power Shielded Wirewound 1uH 30% 10KHz 35Q-Factor 10A 0.006Ohm DCR T/R
$ 0.626
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 481R0SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-53.14%

CAD Models

Download Murata Power Solutions 481R0SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 0.0078Ohm DCR T/R
Inductor Power Shielded Wirewound 1.1uH 30% 100KHz 26Q-Factor Ferrite 10.2A 0.0065Ohm DCR T/R
FIXED IND 1UH 12A 5.7 MOHM SMD
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 8.4A 8.4mOhm DCR
TAIYO YUDENNS10145T1R0NNA
Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 0.0059Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 481R0SC provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 10KHz 35Q-Factor 10A 0.006Ohm DCR T/R
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 4848
10KHz 83MHz 10A 35@1MHz 1¦ÌH 6m¦¸ ¡À30% SMD,12.2X12.2MM , 12.2mm*12.2mm*6mm
Power Inductors - SMD Ind 1.0uH, 10A SM Single
4800S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 1muH
INDUCTOR, SINGLE 1.0UH, 30%, 10A SMD; Product Range:MURATA - 4800S Series; Inductance:1µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:6ohm; RMS Current (Irms):10A; Case Dimensions:12mm x 12mm x 6mm;;RoHS Compliant: Yes
INDUCTOR, SINGLE 1.0UH, 30%, 10A SMD; Inductance:1µH; Inductance Tolerance:± 30%; DC Resistance Max:0.006ohm; Q Factor:35; DC Current Rating:10A; Self Resonant Frequency:83MHz; Q Test Frequency:1MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc