Murata Power Solutions 48102SC

Inductor Power Shielded Wirewound 1000uH 20% 10KHz 17Q-Factor 0.52A 1.85Ohm DCR T/R
$ 0.614
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 48102SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-23.22%

CAD Models

Download Murata Power Solutions 48102SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

TAIYO YUDENNS12555T102MN
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.59A 1.35Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 1mH 20% 100KHz 530mA 2.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 46Q-Factor Ferrite 0.45A 2.16Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 600mA 1.344Ohm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 48102SC provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 10KHz 17Q-Factor 0.52A 1.85Ohm DCR T/R
10KHz 4MHz 520mA 17@800kHz 1mH 1.85¦¸ ¡À20% SMD,12.2X12.2MM , 12.2mm*12.2mm*6mm
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 4848
FIXED IND 1MH 520MA 1.85 OHM SMD
4800S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 1mH
Fixed Inductors 1000uH 0.52A SMT
520mA 1mH ±20% SMD,12.2x12.2mm Power Inductors ROHS
Power Inductors - SMD 1000 UH 0.52A
INDUCTOR, 1mH, 520mA, 20%, 4MHZ, SMD; Inductance:1mH; RMS Current (Irms):520mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4800S Series; Power Inductor Case:12mm x 12mm x 6mm; DC Resistance Max:1.85ohmRoHS Compliant: Yes
INDUCTOR, SINGLE 1MH 20%, 0.52A SMD; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:1.85ohm; Q Factor:17; DC Current Rating:520mA; Self Resonant Frequency:4MHz; Q Test Frequency:0.8MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc