Murata Power Solutions 48101SC

Inductor Power Shielded Wirewound 100uH 20% 10KHz 20Q-Factor 1.6A 0.2Ohm DCR T/R
$ 0.576
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 48101SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
+20.97%

CAD Models

Download Murata Power Solutions 48101SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 0.21Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
TAIYO YUDENNS10145T101MNA
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.25A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 150mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2A 152mOhm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 48101SC provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 10KHz 20Q-Factor 1.6A 0.2Ohm DCR T/R
Surface Mount Power Inductor, 4800S Series, 100 H, 20%, Shielded, 200 Ohm, 1.6 A Rohs Compliant: Yes
General Purpose Inductor, 100uH, 20%, 1 Element, SMD
FIXED IND 100UH 1.6A 200MOHM SMD
10KHz 7MHz 1.6A 20@800kHz 100¦ÌH 200m¦¸ ¡À20% , 12.2mm*12.2mm*6mm
4800S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 100muH
Power Inductors - SMD 100 UH 1.6A
INDUCTOR, SINGLE 100UH 20%, 1.6A SMD; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.2ohm; Q Factor:20; DC Current Rating:1.6A; Self Resonant Frequency:7MHz; Q Test Frequency:0.8MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc