Murata Power Solutions 46334C

Inductor Power Shielded Bobbin Core 330uH 20% 10KHz 0.46A 1.85Ohm DCR T/R
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 46334C.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-18.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 580mA 816mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.58A 0.8Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.52A 1.09Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.34A 1.5Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata Power Solutions 46334C provided by its distributors.

Inductor Power Shielded Bobbin Core 330uH 20% 10KHz 0.46A 1.85Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2929
10KHz 460mA 330¦ÌH 1.85¦¸ ¡À20% SMD,7.3X7.3MM , 7.3mm*7.3mm*4.55mm
FIXED IND 330UH 460MA 1.85OHM SM
Ind 330µH, 0.46A SM Drum shielded
4600 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 330muH
Power Inductors - SMD 330 UH 0.46A
INDUCTOR, 330UH, 20%, 0.46A SMD; Product Range:MURATA POWER SOLUTIONS - 4600 Series Shielded SMD Power Inductors; Inductance:330µH; Inductance Tolerance:± 20%; DC Resistance Max:1.85ohm; DC Current Rating:460mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
POWER INDUCTOR, 330UH, 460MA, 20%; Inductance:330µH; RMS Current (Irms):460mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4600 Series; Power Inductor Case:7.3mm x 7.3mm x 4.55mm; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc