Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SLF10145T-331MR54-PF

Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 580mA 816mOhm DCR Blister T/R
$ 0.431
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF10145T-331MR54-PF.

TDK

Datasheet5 pages6 years ago

Farnell

Newark

TME

Future Electronics

Inventory History

3 month trend:
-45.05%

CAD Models

Download TDK SLF10145T-331MR54-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENNS10145T331MNA
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.84Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.8A 0.829Ohm DCR T/R
Wurth Elektronik74404084331
100KHz 3.55MHz 900mA 660mA 330μH 865mΩ ±20% 0804 standard mounting,SMD mount 8mm*8mm*4.2mm
100KHz 530mA 700mA 330μH 860mΩ ±20% SMD,10X9.7MM standard mounting,SMD mount 10mm*9.7mm*4.1mm
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK SLF10145T-331MR54-PF provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 580mA 816mOhm DCR Blister T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
SLF Series 10.1 x 10.1 mm 330uH ±20 % Tol. 0.54A Shielded SMT Power Inductor
FIXED IND 330UH 580MA 816 MOHM
FIXED IND 330UH 580MA 816MOHM SM
SMD / SMT Inductors (Coils), L=330μH, L x W x T :
1KHz 4MHz 540mA 580mA 8 330¦ÌH 816m¦¸ ¡À20% SMD standard mounting£¬SMD mount 10.1mm*10.1mm*4.8mm
540mA 330uH 卤20% 540mA SMD,10.1x10.1mm Power Inductors ROHS
SLF Nonstandard 0.398Lx0.398W 10.10mmx10.10mm 330muH
TDK SLF10145T-331MR54-PF 贴片线绕电感
INDUCTOR, 330UH, 0.58A, 20%, WIREWOUND; Inductance: 330µH; RMS Current (Irms): 580mA; Inductor Construction: Wirewound; Saturation Current (Isat): 540mA; Product Range: SLF Series; Power Inductor Case: 10.1mm x 10.1mm x 4.5mm;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF10145T-331MR54PF
  • SLF10145T-331MR54PF.
  • SLF10145T331MR54-PF
  • SLF10145T331MR54PF