Murata Power Solutions 46223C

Inductor Power Shielded Bobbin Core 22uH 20% 10KHz 1.8A 0.12Ohm DCR T/R
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 46223C.

Inventory History

3 month trend:
+24.34%

CAD Models

Download Murata Power Solutions 46223C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 10KHz Ferrite 1.3A 0.087Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 2.2A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.1365Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 117.6mOhm DCR 2424
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.132Ohm DCR 2424 T/R
TAIYO YUDENNRS8040T220MJGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of Murata Power Solutions 46223C provided by its distributors.

Inductor Power Shielded Bobbin Core 22uH 20% 10KHz 1.8A 0.12Ohm DCR T/R
Surface Mount Power Inductor, 4600 Series, 22 H, 20%, Shielded, 0.12 Ohm, 1.8 A Rohs Compliant: Yes
Fixed Inductor SMD 22µH ±20% 1.8A 0.12Ω - -
FIXED IND 22UH 1.8A 120 MOHM SMD
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2929
Ind 22µH, 1.8A SM Drum shielded
4600 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 22muH
10KHz 1.8A 22¦ÌH 120m¦¸ ¡À20% 7.3mm*7.3mm*4.55mm
Power Inductors - SMD 22 UH 1.8A
INDUCTOR, 22UH, 20%, 1.8A SMD; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.12ohm; DC Current Rating:1.8A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46223C.