Murata Power Solutions 45333C

Inductor Power Shielded Wirewound 33uH 20% 10KHz 1.25A 0.25Ohm DCR T/R
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 45333C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-42.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.2275Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 0.24Ohm DCR 2020 T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGK
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 183.3mOhm DCR 2424 T/R
Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A Blister Plastic T/R

Descriptions

Descriptions of Murata Power Solutions 45333C provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 10KHz 1.25A 0.25Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2929
Power Inductors - SMD Ind 33 H, 1.25A SM Drum shielded
FIXED IND 33UH 1.25A 250MOHM SMD
10KHz 1.25A 33¦ÌH 250m¦¸ ¡À20% SMD,7.3X7.3MM , 7.3mm*7.3mm*3.55mm
4500 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 33muH
INDUCTOR, 33UH, 20%, 1.25A SMD; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.25ohm; DC Current Rating:1.25A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited
POWER INDUCTOR, 33UH, 1.25A, 20%; Inductance:33µH; RMS Current (Irms):1.25A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4500 Series; Power Inductor Case:7.3mm x 7.3mm x 3.55mm; DC Current Rating:1.25A RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc