Murata Power Solutions 39S822C

Inductor Power Wirewound 8.2uH 20% 100KHz 5.8A 0.0114Ohm DCR T/R
$ 1.272
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 39S822C.

Newark

Datasheet4 pages13 years ago

CAD Models

Download Murata Power Solutions 39S822C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-05-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 35Q-Factor Ferrite 7A 0.0155Ohm DCR T/R
Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 24Q-Factor Ferrite 5.8A 0.019Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
Ind Power Wirewound 8.2uH 20% 100KHz 4.8A T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R

Descriptions

Descriptions of Murata Power Solutions 39S822C provided by its distributors.

Inductor Power Wirewound 8.2uH 20% 100KHz 5.8A 0.0114Ohm DCR T/R
Fixed Inductors 8.2uH 5.8A SMT Ind 13x13mm Flat Std
General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, 5151
FIXED IND 8.2UH 5.8A 11.4MOHM SM
3900 Nonstandard 0.508Lx0.508W 12.90mmx12.90mm 8.2muH
Power Inductors - SMD 8.2 UH 5.8A
INDUCTOR, 8.2UH, 5.8A, 20%, SMD; Product; INDUCTOR, 8.2UH, 5.8A, 20%, SMD; Product Range:MURATA - 3900 Series; Inductance:8.2µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.0114ohm; RMS Current (Irms):5.8A; Saturation Current (Isat):5.8A

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39S822C.