Bourns SDR2207-8R2ML

Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 35Q-Factor Ferrite 7A 0.0155Ohm DCR T/R
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-8R2ML.

Farnell

Datasheet3 pages8 years ago

Newark

Inventory History

3 month trend:
-1.45%

CAD Models

Download Bourns SDR2207-8R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 1.623
Stock
4,304
6,310
Authorized Distributors
6
2
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
7 A
7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
15.5 mΩ
16 mΩ
Q Factor
35
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 24Q-Factor Ferrite 5.8A 0.019Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal 5.9A 0.029Ohm DCR 4339 Automotive T/R
Ind Power Wirewound 8.2uH 20% 4339 Emboss T/R

Descriptions

Descriptions of Bourns SDR2207-8R2ML provided by its distributors.

Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 35Q-Factor Ferrite 7A 0.0155Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
FIXED IND 8.2UH 7A 15.5 MOHM SMD
100kHz-25MHz 11A 7A 35Ω@3MHz 8.2μH 15.5mΩ ±20% TH, SMD 22mm × 15mm × 7.8mm
INDUCTOR, 8.2UH, 20%, 7A, SMD;
7A 8.2uH ±20% 11A SMD,22x15mm Power Inductors ROHS
INDUCTOR, 8.2UH, 20%, 7A, SMD; Inductance: 8.2µH; RMS Current (Irms): 7A; Inductor Construction: Unshielded; Saturation Current (Isat): 11A; Product Range: SDR2207 Series; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.0155ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Q Factor: 35; Q Test Frequency: 3MHz; Self Resonant Frequency Min: 25MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.