Murata Power Solutions 39S252C

Inductor Power Wirewound 2.5uH 20% 100KHz 10A 3.9mOhm DCR T/R
$ 1.272
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 39S252C.

Newark

Datasheet4 pages13 years ago
Datasheet4 pages9 years ago

CAD Models

Download Murata Power Solutions 39S252C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-05-11
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.0000025uH, 20%, 1 Element, Iron-Core, SMD, 4239
General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
Ind Power Shielded Wirewound 2.5uH 20% 100KHz Carbonyl Powder 7A T/R
Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 24Q-Factor Ferrite 8.2A 0.008Ohm DCR T/R
Wurth Elektronik7447797250
Power Choke Shielded Wirewound 2.5uH 20% 100KHz Ferrite 8.4A 0.0102Ohm DCR T/R
Inductor Power Drum Core 2.7uH 20% 1KHz 15Q-Factor Ferrite 11.4A 0.005Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 39S252C provided by its distributors.

Inductor Power Wirewound 2.5uH 20% 100KHz 10A 3.9mOhm DCR T/R
Fixed Inductors 2.5uH 10A SMT Ind 13x13mm Flat Std
General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, 5151
FIXED IND 2.5UH 10A 3.9 MOHM SMD
3900 Nonstandard 0.508Lx0.508W 12.90mmx12.90mm 2.5muH
Power Inductors - SMD 2.5 UH 10A
INDUCTOR, 2.5UH, 10A, 20%, SMD; Product; INDUCTOR, 2.5UH, 10A, 20%, SMD; Product Range:MURATA - 3900 Series; Inductance:2.5µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:3900µohm; RMS Current (Irms):10A; Saturation Current (Isat):10A

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39S252C.