Murata Power Solutions 33471C

Inductor Power Toroid 470uH 15% 2.6Q-Factor 1.1A 152mOhm DCR Pin Tray
$ 1.72
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 33471C.

Newark

Datasheet3 pages16 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-18
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Bourns2320-V-RC
Ind High Current Wirewound 470uH 15% 1KHz 3.8A Toroid
Inductor High Current Toroid 470uH/297.9uH 15% 1KHz 4.5A 0.14Ohm DCR RDL
Bourns2320-H-RC
Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 0.13Ohm DCR RDL
API Delevan4922R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Murata Power Solutions 33471C provided by its distributors.

Inductor Power Toroid 470uH 15% 2.6Q-Factor 1.1A 152mOhm DCR Pin Tray
FIXED IND 470UH 1.1A 152 MOHM TH
3300 Radial Vertical 4Leads (Open) 1.142Lx0.642W 29.00mmx16.30mm 470muH
General Purpose Inductor, 470uH, 15%, 1 Element
800KHz 1.4MHz 1.1A 2.6@800kHz 470¦ÌH 152m¦¸ ¡À15% 29mm*16.3mm*31mm
Power Inductors - Leaded 470 UH 1.1 A
INDUCTOR, 470UH, 15%1.1A TH TOROID; Inductance:470µH; Inductance Tolerance:± 15%; DC Resistance Max:0.152ohm; Q Factor:2.6; DC Current Rating:1.1A; Self Resonant Frequency:1.4MHz; Q Test Frequency:0.8MHz; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012)
TOROIDAL INDUCTOR 470UH 1.1A 15% 29.5MHZ; Product Range:3300 Series; Inductance:470µH; RMS Current (Irms):1.1A; DC Resistance Max:0.152ohm; Inductance Tolerance:± 15%; Case Dimensions:24mm x 16.3mm x 31mm; DC Current Rating:1.1A RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc