Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2320-H-RC

Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 0.13Ohm DCR RDL
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2320-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.04%

CAD Models

Download Bourns 2320-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.11
$ 2.17
Stock
13,522
51,718
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
15 %
15 %
Current Rating
3.8 A
3.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2320-V-RC
Ind High Current Wirewound 470uH 15% 1KHz 3.8A Toroid
Inductor High Current Toroid 470uH/297.9uH 15% 1KHz 4.5A 0.14Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-471V-RC
API Delevan4922R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2320-H-RC provided by its distributors.

Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 0.13Ohm DCR RDL
FIXED IND 470UH 3.8A 130 MOHM TH
General Purpose Inductor, 470uH, 15%, 1 Element
1KHz 3.8A 470μH 130mΩ ±15% horizontal mounting,Through hole mounting 32.51mm(Length)*16.51mm(height)
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 470muH
3.8A 470uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2320 INDUCTOR 470UH 3.8A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2320-H-RC.