Murata Power Solutions 33102C

Inductor Power Toroid 1mH 15% 0.85Q-Factor 760mA 221mOhm DCR Pin Tray
$ 1.509
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 33102C.

Newark

Datasheet3 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-1.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-18
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 0.216Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-102H-RC
Bourns2324-V-RC
INDUCTOR,TOROIDAL;1000 L(UH);2.4ADC;+/015%;0.30 OHMS DCR;VERTICAL
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Murata Power Solutions 33102C provided by its distributors.

Inductor Power Toroid 1mH 15% 0.85Q-Factor 760mA 221mOhm DCR Pin Tray
FIXED IND 1MH 760MA 221 MOHM TH
General Purpose Inductor, 1000uH, 15%, 1 Element
3300 Radial Vertical 4Leads (Open) 1.142Lx0.642W 29.00mmx16.30mm 1mH
800KHz 700KHz 760mA 0.85@800kHz 1mH 221m¦¸ ¡À15% 29mm*16.3mm*31mm
Power Inductors - Leaded 1000 UH 15%
TOROIDAL INDUCTOR 1000UH 760MA 15% 34MHZ; Product Range:3300 Series; Inductance:1mH; RMS Current (Irms):760mA; DC Resistance Max:0.221ohm; Inductance Tolerance:± 15%; Case Dimensions:24mm x 16.3mm x 31mm; DC Current Rating:760mA RoHS Compliant: Yes
INDUCTOR, 1MH, 0.76A TH TOROID; Inductance:1mH; Inductance Tolerance:± 15%; DC Resistance Max:0.221ohm; Q Factor:0.85; DC Current Rating:760mA; Self Resonant Frequency:700kHz; Q Test Frequency:0.8MHz; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc