Murata Power Solutions 32220C

Inductor Power Toroid 22uH 15% 3.2Q-Factor 3A 29mOhm DCR Pin Tray
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 32220C.

Newark

Datasheet3 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 32220C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 2000-220-V-RC
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Ind Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A T/R
Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
Wurth Elektronik74457122
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH +/-15% 4A I

Descriptions

Descriptions of Murata Power Solutions 32220C provided by its distributors.

Inductor Power Toroid 22uH 15% 3.2Q-Factor 3A 29mOhm DCR Pin Tray
3200 Radial Vertical 4Leads (Open) 0.846Lx0.394W 21.50mmx10.00mm 22muH
General Purpose Inductor, 22uH, 15%, 1 Element
1MHz 41MHz 3A 3.2@1MHz 22¦ÌH 29m¦¸ ¡À15% , 21.5mm*10mm*24mm
Power Inductors - Leaded 22 UH 3A TH TOROID
INDUCTOR, 22UH,15% 3A TH TOROID; Inductance:22µH; Inductance Tolerance:± 15%; DC Resistance Max:0.029ohm; Q Factor:3.2; DC Current Rating:3A; Self Resonant Frequency:41MHz; Q Test Frequency:1MHz; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012)
TOROIDAL INDUCTOR 22UH 3A 15% 41MHZ; Product Range:3200 Series; Inductance:22µH; RMS Current (Irms):3A; DC Resistance Max:0.029ohm; Inductance Tolerance:± 15%; Case Dimensions:18mm x 10mm x 24mm; DC Current Rating:3A; Q Factor:3.2 RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32220C.