Murata Power Solutions 32102C

Inductor Power Toroid 1mH 15% 1.2Q-Factor 450mA 568mOhm DCR Pin Tray
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 32102C.

Newark

Datasheet3 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-102H-RC
Bourns2124-V-RC
Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL
Bourns2124-H-RC
Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Murata Power Solutions 32102C provided by its distributors.

Inductor Power Toroid 1mH 15% 1.2Q-Factor 450mA 568mOhm DCR Pin Tray
FIXED IND 1MH 450MA 568 MOHM TH
General Purpose Inductor, 1000uH, 15%, 1 Element
3200 Radial Vertical 4Leads (Open) 0.846Lx0.394W 21.50mmx10.00mm 1mH
800KHz 1MHz 450mA 1.2@800kHz 1mH 568m¦¸ ¡À15% 21.5mm*10mm*24mm
Power Inductors - Leaded 1 MH 0.45A TH TOROID
Toroidal Inductor, 1000Uh 450Ma 15% 1Mhz; Product Range:3200 Series; Inductance:1Mh; Rms Current (Irms):450Ma; Dc Resistance Max:0.568Ohm; Inductance Tolerance:± 15%; Case Dimensions:18Mm X 10Mm X 24Mm; Dc Current Rating:450Ma Rohs Compliant: Yes
INDUCTOR, 1MH, 0.45A TH TOROID; Inductance:1mH; Inductance Tolerance:± 15%; DC Resistance Max:0.568ohm; Q Factor:1.2; DC Current Rating:450mA; Self Resonant Frequency:1MHz; Q Test Frequency:0.8MHz; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc