Bourns 2124-V-RC

Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL
$ 1.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2124-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
+47.06%

CAD Models

Download Bourns 2124-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.732
$ 1.747
Stock
22,011
18,994
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
15 %
15 %
Current Rating
1.3 A
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 1000uH/608.2uH 15% 1KHz 1.6A 0.43Ohm DCR RDL
1KHz 1.5A 1mH 284mΩ ±15% horizontal mounting,Through hole mounting 21.84mm*11.43mm*11.43mm
Bourns2124-H-RC
INDUCTOR,TOROIDAL, 1000UH, 0.40 OHM DCR MAX, HORIZONTAL MOUNT
Bourns2224-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 1.9A Toroid
Inductor High Current Toroid 1000uH/653.1uH 15% 1KHz 1.9A 0.49Ohm DCR RDL
Inductor Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA 2.5Ohm DCR T/R

Descriptions

Descriptions of Bourns 2124-V-RC provided by its distributors.

Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL
Inductor, 1mH 400mΩ ±15% 1.3A 1kHz TH, Vertical Mount 20.574mm × 11.43mm × 11.43mm
INDUCTOR,TOROIDAL, 1000UH, 0.40 OHM DCR MAX, VERTICAL MOUNT
FIXED IND 1MH 1.3A 400 MOHM TH
General Purpose Inductor, 1000uH, 15%, 1 Element
1.3A 1mH ±15% Plugin,D=0.9mm Power Inductors ROHS
2124 INDUCTOR 1000UH 1.3A VERT
TOROIDAL INDUCTOR, 1MH, 1.3A, 15%; Product Range:2100 Series; Inductance:1mH; RMS Current (Irms):1.3A; DC Resistance Max:400mohm; Inductance Tolerance:± 15%; Case Dimensions:21.84mm x 11.43mm 63K3666

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2124-V-RC.