Murata Power Solutions 29473C

Power Inductor (SMD), 47 uH, 850 mA, Shielded, 850 mA, 7.2mm x 7.2mm x 4mm
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 29473C.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 10KHz Ferrite 0.95A 0.16Ohm DCR Automotive T/R
Ind RF Choke Shielded Bobbin Core 47uH 15% 2.52MHz 30Q-Factor Ferrite 1.1A RDL Bag
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.5Q-Factor Ferrite 0.95A 0.155Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.252Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 920mA 150mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.18Ohm DCR 2828 Automotive T/R

Descriptions

Descriptions of Murata Power Solutions 29473C provided by its distributors.

Power Inductor (SMD), 47 uH, 850 mA, Shielded, 850 mA, 7.2mm x 7.2mm x 4mm
Ind Power Shielded Bobbin Core 47uH 10KHz 850mA T/R
General Purpose Inductor, 47uH, 1 Element, SMD, 2828
FIXED IND 47UH 850MA 170MOHM SMD
Ind 47µH, 0.85A SM Drum shielded
10KHz 850mA 47¦ÌH 170m¦¸ SMD,7.2X7.2MM , 7.2mm*7.2mm*4mm
2900 Nonstandard 0.283Lx0.283W 7.20mmx7.20mm 47muH
POWER INDUCTOR, 47UH, 850MA; Inductance:47µH; RMS Current (Irms):850mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:2900 Series; Power Inductor Case:7.2mm x 7.2mm x 4mm; DC Resistance Max:0.17ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc