Murata Power Solutions 27683C

Inductor Power Wirewound 68uH 20% 0.42A 0.9Ohm DCR T/R
$ 0.275
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 27683C.

Farnell

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Murata Power Solutions 27683C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 11Q-Factor Ferrite 0.5A 1.128Ohm DCR 1515 T/R
Wurth Elektronik74404042680
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 0.54A 0.84Ohm DCR 1515 T/R
TAIYO YUDENNR4018T680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.32A 1.2Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.52A 0.868Ohm DCR 1515 T/R
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 18Q-Factor Ferrite 0.4A 0.86Ohm DCR T/R
Ind Power Wirewound 68uH 20% 100KHz Ferrite 400mA T/R

Descriptions

Descriptions of Murata Power Solutions 27683C provided by its distributors.

Inductor Power Wirewound 68uH 20% 0.42A 0.9Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 3530
FIXED IND 68UH 420MA 900MOHM SMD
2700 Nonstandard 0.354Lx0.303W 9.00mmx7.70mm 68muH
Power Inductors - SMD 68 UH 0.42A
INDUCTOR, 68UH, 420mA, 20%, SMD; Inductance:68µH; RMS Current (Irms):420mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2700 Series; Power Inductor Case:9mm x 7.7mm x 1.65mm; DC Resistance Max:0.9ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27683C.