Murata Power Solutions 27103C

Inductor Power Wirewound 10uH 20% 1.1A 0.15Ohm DCR T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 27103C.

Farnell

Datasheet3 pages14 years ago

CAD Models

Download Murata Power Solutions 27103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R
Ind Power Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
TAIYO YUDENNRS4018T100MDGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
Wurth Elektronik74404042100
SMT SEMI-SHIELDED POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1615
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.1764Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata Power Solutions 27103C provided by its distributors.

Inductor Power Wirewound 10uH 20% 1.1A 0.15Ohm DCR T/R
FIXED IND 10UH 1.1A 150 MOHM SMD
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3530
2700 Nonstandard 0.354Lx0.303W 9.00mmx7.70mm 10muH
Power Inductors - SMD 10 UH 1.1A
INDUCTOR, 10UH, 20% 1.1A SMD LOPRO; Product Range:MURATA POWER SOLUTIONS - 2700 Series SMD Power Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.15ohm; DC Current Rating:1.1A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
INDUCTOR, 10UH, 1.1A, 20%, SMD; Inductance:10µH; RMS Current (Irms):1.1A; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2700 Series; Power Inductor Case:9mm x 7.7mm x 1.65mm; DC Resistance Max:0.15ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27103C.