Murata Power Solutions 24S100C

Bobbin Wound Surface Mount Inductors | FIXED IND 10UH 1.64A 70 MOHM
$ 0.733
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 24S100C.

Newark

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
-22.09%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 48Q-Factor Ferrite 2A 0.065Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.052Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.072Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 10uH 20% 1KHz 1.8A 2424 T/R
TAIYO YUDENNRS5030T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 1.78A 36mOhm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 24S100C provided by its distributors.

Bobbin Wound Surface Mount Inductors | FIXED IND 10UH 1.64A 70 MOHM
Power Inductor (SMD), 10 uH, 1.64 A, Shielded, 1.64 A, 7.1mm x 7.7mm x 4.5mm
INDUCTOR, SHIELDED, 10UH, SMD; Inductance:10µH; RMS Current (Irms):1.64A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:2400 Series; Power Inductor Case:7.7mm x 7.1mm x 4.5mm; DC Resistance Max:0.07ohm RoHS Compliant: Yes
BOBBIN INDUCTOR, 10UH 1.64A 25.6MHZ; Ind; BOBBIN INDUCTOR, 10UH 1.64A 25.6MHZ; Inductance:10µH; DC Resistance Max:0.07ohm; DC Current Rating:1.64A; Self Resonant Frequency:25.6MHz; Inductor Case Style:SMD; No. of Pins:2; Current Rating:1.64A; Filter Terminals:Radial Leaded

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24S100C.