Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1005-100M

Inductor Power Shielded Wirewound 10uH 20% 1KHz 48Q-Factor Ferrite 2A 0.065Ohm DCR T/R
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-100M.

JRH Electronics

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-86.44%

CAD Models

Download Bourns SRR1005-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.525
Stock
80,971
15,880
Authorized Distributors
6
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
48
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.072Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.052Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 1.5A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.5A 43.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.5A 43.68mOhm DCR Blister T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRR1005-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1KHz 48Q-Factor Ferrite 2A 0.065Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
SRR1005 WIREWOUND SMDINDUCTOR W/ FERRITECORE,10 UH +/-20%WIREWOUND 3A IDC Q:48
INDUCTOR, SMD POWER, 10UH, 3A; Inductor Type:Power; Series:SRR1005; Inductance:10µH; Inductance Tolerance:± 20%; Resistance:0.065ohm; DC Current Max:3A; Self Resonant Frequency:30MHz; Case Style:1005; Q Factor @ Vr, F:48; Core Material:Ferrite DR / RI

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1005-100M.