Murata Power Solutions 23S470C

MURATA POWER SOLUTIONS 23S470C Surface Mount Power Inductor, 47 H, Shielded, 0.46 ohm, 540 mA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 23S470C.

element14 APAC

Datasheet4 pages14 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 10% 1KHz 13Q-Factor Ferrite 0.5A 0.55Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 0.6A 0.36Ohm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
TAIYO YUDENNRS5030T470MMGJV
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 700mA 422.5mOhm DCR Automotive T/R
TAIYO YUDENNRS5030T470MMGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.7A 0.4225Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 670mA 288mOhm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 23S470C provided by its distributors.

MURATA POWER SOLUTIONS 23S470C Surface Mount Power Inductor, 47 H, Shielded, 0.46 ohm, 540 mA
Power Inductor (SMD), 47 uH, 540 mA, Shielded, 540 mA, 6.2mm x 6.2mm x 3.2mm
Ind Power Shielded Bobbin Core 47uH 1KHz 540mA T/R
General Purpose Inductor, 47uH, 1 Element, SMD, 2422
FIXED IND 47UH 540MA 460MOHM SMD
Power Inductors - SMD SMD Inductor 47uH 0.54A
SMD Inductor 47uH 0.54A RoHS Compliant: Yes
2300 Nonstandard 0.244Lx0.220W 6.20mmx5.60mm 47muH
INDUCTOR, SMD,47UH 0.54A; Product Range:MURATA POWER SOLUTIONS - 2300 Series Bobbin Wound SMD Inductors; Inductance:47µH; DC Resistance Max:0.46ohm; DC Current Rating:540mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc