Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0604-470KL

Inductor Power Shielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 0.6A 0.36Ohm DCR T/R
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-470KL.

JRH Electronics

Datasheet3 pages7 years ago

TME

Farnell

Newark

Inventory History

3 month trend:
+6.68%

CAD Models

Download Bourns SRR0604-470KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 0.45A 0.4Ohm DCR RDL Bag
Ind Power Unshielded Wirewound 47uH 10% 2.52MHz 35Q-Factor Ferrite 700mA RDL Box
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 22Q-Factor Ferrite 0.72A 0.37Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515

Descriptions

Descriptions of Bourns SRR0604-470KL provided by its distributors.

Inductor Power Shielded Wirewound 47uH 10% 1KHz 15Q-Factor Ferrite 0.6A 0.36Ohm DCR T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
Inductor, Shielded, 47Uh, 800Ma, Smd, Fu; |Bourns, Inc. SRR0604-470KL
SRR0604 Nonstandard Corner Terminals 0.256Lx0.256W 6.50mmx6.50mm 47muH
Inductor, SMD, 47uH, 600mA, 18MHz, 360mOhm
1KHz 18MHz 800mA 600mA 15@2.52MHz 47μH 360mΩ ±10% 0604 standard mounting,SMD mount 6.5mm*6.5mm*4.8mm
600mA 47uH ±10% 800mA SMD,6.5x6.5mm Power Inductors ROHS
INDUCTOR PWR 47UH 10% SHIELD SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-470KL.