Murata Power Solutions 23S100C

Inductor Power Shielded Bobbin Core 10uH 1KHz 1.18A 0.087Ohm DCR T/R
$ 0.686
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 23S100C.

element14 APAC

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-0.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 1.5A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 1.4A 0.068Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 11.26Q-Factor Ferrite 1.19A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.1Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR 2424 T/R
Wurth Elektronik744043100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.19A 110mOhm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 23S100C provided by its distributors.

Inductor Power Shielded Bobbin Core 10uH 1KHz 1.18A 0.087Ohm DCR T/R
MURATA POWER SOLUTIONS 23S100C Surface Mount Power Inductor, 10 H, Shielded, 0.087 ohm, 1.18 A
Power Inductor (SMD), 10 uH, 1.18 A, Shielded, 1.18 A, 6.2mm x 6.2mm x 3.2mm
INDUCTOR, SMD,10UH 1.18A; Product Range:MURATA POWER SOLUTIONS - 2300 Series Bobbin Wound SMD Inductors; Inductance:10µH; DC Resistance Max:0.087ohm; DC Current Rating:1.18A; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
INDUCTOR, SHIELDED, 10UH, SMD; Inductance:10µH; RMS Current (Irms):1.18A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:2300 Series; Power Inductor Case:6.2mm x 5.6mm x 3.2mm; DC Resistance Max:0.087ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc