Murata Power Solutions 22R685MC

Inductor Power Wirewound 6800uH 10% 1KHz 0.077A 22Ohm DCR T/R
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R685MC.

element14 APAC

Datasheet3 pages14 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current RF Choke Bobbin Core 6.8mH 10% 1KHz Ferrite 82mA AXL
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 90Q-Factor Ferrite 0.06A 23Ohm DCR T/R
Ind RF Choke Shielded Bobbin Core 6.8mH 10% 1KHz 95Q-Factor Ferrite 89mA RDL Bag
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 0.059A 60Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz Ferrite 0.15A 16.3Ohm DCR AXL Bag
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 22R685MC provided by its distributors.

Inductor Power Wirewound 6800uH 10% 1KHz 0.077A 22Ohm DCR T/R
FIXED IND 6.8MH 77MA 22 OHM SMD
General Purpose Inductor, 6800uH, 10%, 1 Element, SMD, 3128
MURATA POWER SOLUTIONS 22R685MC Surface Mount Power Inductor, 6.8 mH,10%, Unshielded, 22 ohm, 77 mA
Ind 6.8mH, 77mA SM drum 7.8x7.5
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 6.8mH
INDUCTOR, 6.8MH, 10%, 77MA, SMD; Inductance:6.8mH; Inductance Tolerance:± 10%; DC Resistance Max:22ohm; DC Current Rating:77mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
BOBBIN SMD INDUCTOR, 6.8mH, 77mA, 10%; Inductance:6.8mH; RMS Current (Irms):77mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc