Bourns 5800-682-RC

Ind High Current RF Choke Bobbin Core 6.8mH 10% 1KHz Ferrite 82mA AXL
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-682-RC.

IHS

Datasheet2 pages7 years ago

Newark

X-ON

Inventory History

3 month trend:
-8.16%

CAD Models

Download Bourns 5800-682-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 105Q-Factor Ferrite 0.11A 30Ohm DCR T/R
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz Ferrite 0.15A 16.3Ohm DCR AXL Bag
Inductor Power Wirewound 6800uH 10% 1KHz 15Q-Factor Ferrite 0.2A 20.7Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 6800uH 10% 1KHz 18Q-Factor Ferrite 0.22A 15.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 0.059A 60Ohm DCR AXL T/R
Ind 6800.00 Uh 0.220 A 8400.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-682K

Descriptions

Descriptions of Bourns 5800-682-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 6.8mH 10% 1KHz Ferrite 82mA AXL
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core
91mA 6.8mH ±10% 140mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
High Current Choke, 6.8Mh, 82Ma 10%; Rango De Producto:Serie 5800; Inductancia:6.8Mh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:82Ma; Resistencia Dc Máx.:16.3Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5800-682-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.