Murata Power Solutions 22R685C

Inductor General Purpose Wirewound 6.8mH 10% 1KHz 145Q-Factor 72mA 22Ohm DCR RDL Bag
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R685C.

element14 APAC

Datasheet2 pages14 years ago

Newark

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+19.74%

CAD Models

Download Murata Power Solutions 22R685C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind High Current RF Choke Bobbin Core 6.8mH 10% 1KHz Ferrite 82mA AXL
Ind RF Choke Shielded Bobbin Core 6.8mH 10% 1KHz 95Q-Factor Ferrite 89mA RDL Bag
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 0.059A 60Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz Ferrite 0.15A 16.3Ohm DCR AXL Bag
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 22R685C provided by its distributors.

Inductor General Purpose Wirewound 6.8mH 10% 1KHz 145Q-Factor 72mA 22Ohm DCR RDL Bag
6.8 mH Unshielded Wirewound Inductor 72 mA 22Ohm Max Radial, Vertical Cylinder
Inductor, 6.8Mh, 10%, 0.072A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 22R685C
FIXED IND 6.8MH 72MA 22 OHM TH
1KHz 850KHz 72mA 145@150kHz 6.8mH 22¦¸ ¡À10% ,D6.5XL8.5MM , 6.5mm*10.5mm
General Purpose Inductor, 6800uH, 10%, 1 Element
2200R Radial Vertical Cylinder 0.256Dia 6.50mm 6.8mH
INDUCTOR, 6.8MH, 10%, 0.072A, RADIAL;
Murata Power Solutions 22R685C ラジアルインダクタ
Power Inductors - Leaded 6.8 MH 10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc