Murata Power Solutions 22R683MC

Inductor Power Wirewound 68uH 10% 1KHz 0.84A 0.28Ohm DCR T/R
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R683MC.

element14 APAC

Datasheet3 pages14 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
Inductor Power Wirewound 68uH 10% 1KHz 35Q-Factor Ferrite 1.35A 0.28Ohm DCR RDL Bag
68 µH Unshielded Drum Core, Wirewound Inductor 850 mA 280mOhm Max Nonstandard
Ind Power Wirewound 68uH 10% 100KHz Ferrite 850mA Blister T/R
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 22R683MC provided by its distributors.

Inductor Power Wirewound 68uH 10% 1KHz 0.84A 0.28Ohm DCR T/R
MURATA POWER SOLUTIONS 22R683MC Surface Mount Power Inductor, Bobbin Wound, 2200RM Series, 68 H,10%, Unshielded, 0.28 ohm
INDUCTOR, 68UH, 10%, 0.84A, SMD; Inductance:68µH; Inductance Tolerance:± 10%; DC Resistance Max:0.28ohm; DC Current Rating:840mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
BOBBIN SMD INDUCTOR, 68 uH, 840mA, 10%; Inductance:68µH; RMS Current (Irms):840mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm; No. of Pins:2PinsRoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R683MC.