Murata Power Solutions 22R334MC

Inductor Power Wirewound 330uH 10% 1KHz 0.42A 1.21Ohm DCR T/R
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R334MC.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
Inductor Power Unshielded Wirewound 330uH 10% 1KHz 15Q-Factor Ferrite 0.5A 1.27Ohm DCR T/R
Ind RF Choke Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 440mA RDL Bag
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
Wurth Elektronik744772331
Power Choke Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.78A 0.7Ohm DCR RDL Tray
Wurth Elektronik7447412331
WE-TI Radial Leaded Wire Wound Inductor

Descriptions

Descriptions of Murata Power Solutions 22R334MC provided by its distributors.

Inductor Power Wirewound 330uH 10% 1KHz 0.42A 1.21Ohm DCR T/R
FIXED IND 330UH 420MA 1.21 OHM
General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 3128
Fixed Inductors 330uH 0.42A 1.21ohm Bobbin Wound SMT
BOBBIN SMD INDUCTOR, 330 uH, 420mA, 10%
FIXED IND 330UH 420MA 1.21OHM SM
1KHz 420mA 330¦ÌH 1.21¦¸ ¡À10% SMD,7.8X7MM , 7.8mm*7mm*7.9mm
Ind 330uH, 0.42A SM drum 7.8x7.5
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 330muH
BOBBIN SMD INDUCTOR, 330 uH, 420mA, 10%;; BOBBIN SMD INDUCTOR, 330 uH, 420mA, 10%; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:1.21ohm; DC Current Rating:420mA; Inductor Case Style:SMD; No. of Pins:2; Series:2200RM
BOBBIN SMD INDUCTOR, 330 uH, 420mA, 10%, FULL REEL; Inductance:330µH; RMS Current (Irms):420mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R334MC.