Bourns SDR1006-331KL

Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-331KL.

Newark

Datasheet3 pages8 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Datasheet2 pages21 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.62%

CAD Models

Download Bourns SDR1006-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.595
Stock
194,319
11,703
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
520 mA
520 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 0.4A 1.26Ohm DCR T/R
Inductor Power Wirewound 330uH 10% 1KHz 56Q-Factor Ferrite 550mA 1.15Ohm DCR
Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.65A 1.2Ohm DCR Automotive T/R
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
Inductor Power Drum Core 330uH 10% 796KHz 20Q-Factor Ferrite 0.39A 0.85Ohm
TAIYO YUDENLHL08NB331K
Ind Power 330uH 10% 796KHz 25Q-Factor Ferrite 440mA RDL Bulk

Descriptions

Descriptions of Bourns SDR1006-331KL provided by its distributors.

Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, FILTER, IND 330UH, TOL 10%, CUR 0.52A, SMT, CASE 1006, DCR 1.15 OHMS
INDUCTOR, 330UH, 0.52A, 10%, UNSHIELDED; Inductance: 330µH; RMS Current (Irms): 520mA; Inductor Construction: Unshielded; Saturation Current (Isat): 850mA; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR 1006-331KL
  • SDR-1006-331KL
  • SDR1006-331KL.