Murata Power Solutions 22R334C

Inductor General Purpose Wirewound 330uH 10% 1KHz 100Q-Factor 380mA 1.21Ohm DCR RDL Bag
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R334C.

Newark

Datasheet2 pages14 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-98.80%

CAD Models

Download Murata Power Solutions 22R334C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 0.4A 1.26Ohm DCR T/R
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
Ind RF Choke Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 440mA RDL Bag
Ind RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 440mA RDL
Inductor Power Drum Core 330uH 10% 796KHz 20Q-Factor Ferrite 0.39A 0.85Ohm
TAIYO YUDENLHL08NB331K
Ind Power 330uH 10% 796KHz 25Q-Factor Ferrite 440mA RDL Bulk

Descriptions

Descriptions of Murata Power Solutions 22R334C provided by its distributors.

Inductor General Purpose Wirewound 330uH 10% 1KHz 100Q-Factor 380mA 1.21Ohm DCR RDL Bag
2200R Series 330 uH ±10 % 0.38 A Unshielded Through Hole Radial Lead Inductor
General Purpose Inductor, 330uH, 10%, 1 Element
FIXED IND 330UH 380MA 1.21OHM TH
1KHz 3.7MHz(Typ) 380mA 380mA 100 330¦ÌH 1.21¦¸ ¡À10% 7.7mm*10.5mm
Power Inductors - Leaded 330 UH 10%
INDUCTOR, 0.33MH; Product Range:2200R Series; Inductance:330µH; RMS Current (Irms):380mA; Saturation Current (Isat):-; DC Resistance Max:1.21ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:7.2mm; Core RoHS Compliant: Yes
INDUCTOR, 0.33MH; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:1.21ohm; DC Current Rating:380mA; Q Factor:125; Self Resonant Frequency:1.2MHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:380mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:95; Q Factor @ Frequency:95 @ 100kHz; Resistance:1.21ohm; Resonant Frequency:4.5MHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc