Murata Power Solutions 22R155C

Inductor General Purpose Wirewound 1.5mH 10% 1KHz 130Q-Factor 130mA 6.49Ohm DCR RDL Bag
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R155C.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+30.12%

CAD Models

Download Murata Power Solutions 22R155C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Murata22R155MC
Inductor Power Wirewound 1500uH 10% 1KHz 0.16A 6.49Ohm DCR T/R
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 27Q-Factor Ferrite 0.15A 8Ohm DCR T/R
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R
Ind Shielded Bobbin Core 1.5mH 10% 1KHz 40Q-Factor Ferrite 130mA RDL Bag
Inductor Power Unshielded Drum Core 1500uH 10% 10KHz Ferrite 0.15A 3.5Ohm DCR RDL Box
Ind 1500.00 Uh 0.150 A 3500.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-05-152K

Descriptions

Descriptions of Murata Power Solutions 22R155C provided by its distributors.

Inductor General Purpose Wirewound 1.5mH 10% 1KHz 130Q-Factor 130mA 6.49Ohm DCR RDL Bag
2200R Series 1.5 mH ±10 % 0.13 A Unshielded Through Hole Radial Lead Inductor
General Purpose Inductor, 1500uH, 10%, 1 Element
FIXED IND 1.5MH 130MA 6.49OHM TH
1.5mH 1MHz 1.9MHz 130 6.49¦¸ 130mA ¡À10% 7.7mm*10.5mm
2200R Radial Vertical Cylinder 0.256Dia 6.50mm 1.5mH
Murata Power Solutions 22R155C リードインダクタ
Power Inductors - Leaded 1.5K UH 10%
INDUCTOR, 1.5MH; Product Range:2200R Series; Inductance:1.5mH; RMS Current (Irms):130mA; Saturation Current (Isat):-; DC Resistance Max:6.49ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:7.2mm; Core RoHS Compliant: Yes
INDUCTOR, 1.5MH; Inductance:1.5mH; Inductance Tolerance:± 10%; DC Resistance Max:6.49ohm; DC Current Rating:130mA; Q Factor:160; Self Resonant Frequency:1.65MHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:130mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:130; Q Factor @ Frequency:130 @ 100kHz; Resistance:6.49ohm; Resonant Frequency:2.1MHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc