Bourns SDR0805-152KL

Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 27Q-Factor Ferrite 0.15A 8Ohm DCR T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-152KL.

Farnell

Datasheet3 pages7 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.03%

CAD Models

Download Bourns SDR0805-152KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 31Q-Factor Ferrite 0.19A 5Ohm DCR T/R
Ind Power 1.5mH 10% 1KHz Ferrite 170mA RDL Bulk
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R
Inductor, ferrite,1.5Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB1314-152KL
Inductor Power Shielded Wirewound 1500uH 10% 1KHz 53Q-Factor Ferrite 0.17A 5.2Ohm DCR T/R
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns SDR0805-152KL provided by its distributors.

Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 27Q-Factor Ferrite 0.15A 8Ohm DCR T/R
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
SDR0805 WIREWOUND SMDINDUCTOR W/FERRITECORE,1.5 MH +/-10% 260MA IDC Q:27
INDUCTOR, 1500UH, 0.26A, SMD; Inductance: 1.5mH; RMS Current (Irms): 150mA; Inductor Construction: Unshielded; Saturation Current (Isat): 260mA; Product Range: SDR0805 Series; Power Inductor Case: 7.8mm x 7.8mm x 5.3mm; DC Resistance Max: 8ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); External Depth: 7.8mm; External Length / Height: 5.3mm; External Width: 7.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Q Factor: 27; Q Test Frequency: 252kHz; Resonant Frequency: 2MHz; Self Resonant Frequency Min: 2MHz; Test Frequency: 0.252MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-152KL.