Murata Power Solutions 22R154MC

Inductor Power Wirewound 150uH 10% 1KHz 0.64A 0.54Ohm DCR T/R
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R154MC.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R
Inductor Power Bobbin Core 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08TB151K
Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.64A 0.41Ohm DCR RDL Ammo

Descriptions

Descriptions of Murata Power Solutions 22R154MC provided by its distributors.

Inductor Power Wirewound 150uH 10% 1KHz 0.64A 0.54Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 3128
Fixed Inductors 150uH 0.64A 0.54ohm Bobbin Wound SMT
BOBBIN SMD INDUCTOR, 150 uH, 640mA, 10%
FIXED IND 150UH 640MA 540MOHM SM
1KHz 640mA 150¦ÌH 540m¦¸ ¡À10% SMD,7.8X7MM , 7.8mm*7mm*7.9mm
Ind 150uH, 0.64A SM drum 7.8x7.5
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 150muH
Power Inductors - SMD 150 UH 0.64A
BOBBIN SMD INDUCTOR, 150 uH, 640mA, 10%;; BOBBIN SMD INDUCTOR, 150 uH, 640mA, 10%; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.54ohm; DC Current Rating:640mA; Inductor Case Style:SMD; No. of Pins:2; Series:2200RM
BOBBIN SMD INDUCTOR, 150 uH, 640mA, 10%, FULL REEL; Inductance:150µH; RMS Current (Irms):640mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R154MC.