Murata Power Solutions 22R154C

Inductor General Purpose Wirewound 150uH 10% 1KHz 90Q-Factor 520mA 540mOhm DCR RDL Bag
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R154C.

TME

Datasheet2 pages14 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-6.22%

CAD Models

Download Murata Power Solutions 22R154C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 12Q-Factor Ferrite 0.58A 0.68Ohm DCR T/R
Inductor Power Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.92A 0.56Ohm DCR RDL Bag
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Ind RF Choke 150uH 10% 1KHz 20Q-Factor Ferrite 420mA RDL Bag
TAIYO YUDENLHL08TB151K
Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.64A 0.41Ohm DCR RDL Ammo
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.41A 1.2Ohm DCR AXL T/R

Descriptions

Descriptions of Murata Power Solutions 22R154C provided by its distributors.

Inductor General Purpose Wirewound 150uH 10% 1KHz 90Q-Factor 520mA 540mOhm DCR RDL Bag
2200R Series 150 uH ±10 % 0.52 A Unshielded Through Hole Radial Lead Inductor
General Purpose Inductor, 150uH, 10%, 1 Element
FIXED IND 150UH 520MA 540MOHM TH
FIXED IND 150UH 520MA 540 MOHM
2200R Radial Vertical Cylinder 0.256Dia 6.50mm 150muH
150¦ÌH 1KHz 5.7MHz 90 540m¦¸ 520mA ¡À10% 7.7mm*10.5mm
Murata Power Solutions 22R154C リードインダクタ
Power Inductors - Leaded 150 UH 10%
INDUCTOR, 150UH; Product Range:2200R Series; Inductance:150µH; RMS Current (Irms):520mA; Saturation Current (Isat):-; DC Resistance Max:0.54ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:7.2mm; Core RoHS Compliant: Yes
INDUCTOR, 150UH; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.54ohm; DC Current Rating:520mA; Q Factor:160; Self Resonant Frequency:4.4MHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:520mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:80; Q Factor @ Frequency:80 @ 100kHz; Resistance:0.54ohm; Resonant Frequency:6.2MHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc