Murata Power Solutions 22R104MC

Ind Power Wirewound 100uH 10% 1KHz 800mA T/R
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R104MC.

element14 APAC

Datasheet3 pages14 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.9A 0.39Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.97A 0.35Ohm DCR T/R
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 1A 0.18Ohm DCR RDL
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Wurth Elektronik744772101
Power Choke Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.35A 0.19Ohm DCR RDL Tray

Descriptions

Descriptions of Murata Power Solutions 22R104MC provided by its distributors.

Ind Power Wirewound 100uH 10% 1KHz 800mA T/R
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 3128
MURATA POWER SOLUTIONS 22R104MC Surface Mount Power Inductor, 100 H,10%, Unshielded, 0.39 ohm, 800 mA
FIXED IND 100UH 800MA 390MOHM SM
Ind 100uH, 0.8A SM drum 7.8x7.5
2200RM Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 100muH
Power Inductors - SMD 100 UH 0.8A
INDUCTOR, 100UH, 10%, 0.8A, SMD; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:0.39ohm; DC Current Rating:800mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
BOBBIN SMD INDUCTOR, 100 uH, 800mA, 10%; Inductance:100µH; RMS Current (Irms):800mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:2200RM Series; Power Inductor Case:7.8mm x 7mm x 7.5mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R104MC.