Murata Power Solutions 22R104C

Inductor General Purpose Wirewound 100uH 10% 1KHz 90Q-Factor 670mA 390mOhm DCR RDL Bag
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 22R104C.

HQonline

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
-18.41%

CAD Models

Download Murata Power Solutions 22R104C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.8A 0.7Ohm DCR Automotive T/R
Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 0.66A 0.33Ohm DCR RDL
Wurth Elektronik7447462101
WE-TI Radial Leaded Wire Wound Inductor
TAIYO YUDENLHL08TB101K
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 0.79A 0.32Ohm DCR RDL Ammo

Descriptions

Descriptions of Murata Power Solutions 22R104C provided by its distributors.

Inductor General Purpose Wirewound 100uH 10% 1KHz 90Q-Factor 670mA 390mOhm DCR RDL Bag
INDUCTOR, 100UH, 0.67A, 10%, POWER; Product Range:2200R Series; Inductance:100uH; RMS Current (Irms):670mA; Saturation Current (Isat):-; DC Resistance Max:0.39ohm; Inductance Tolerance:¡À 10%; SVHC:No SVHC (07-Jul-2017)
INDUCTOR, 0.1MH; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:0.39ohm; DC Current Rating:670mA; Q Factor:160; Self Resonant Frequency:6MHz; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:3.5mm; Body Diameter:7.2mm; Core Material:Ferrite; DC Current Max:670mA; External Length / Height:11mm; Inductor Type:Power Inductor; Lead Diameter:0.6mm; Lead Length:35mm; Package / Case:Radial; Q @ Vr F:65; Q Factor @ Frequency:65 @ 100kHz; Resistance:0.39ohm; Resonant Frequency:8.9MHz; Series:2200R; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22R104/C
  • 22R104C.